Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1113197 | |
|---|---|
DigiKey Part Number | 277-1113197-ND |
Manufacturer | |
Manufacturer Product Number | 1113197 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113197 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112907 | Phoenix Contact | 0 | 277-1112907-ND | 31,07000 € | Parametric Equivalent |
| 1408365 | Phoenix Contact | 0 | 277-1408365-ND | 41,34000 € | Parametric Equivalent |
| 1697665 | Phoenix Contact | 6 | 277-1697665-ND | 18,20000 € | Parametric Equivalent |
| 1165900030 | Weidmüller | 2 | 1165900030-ND | 14,89000 € | Parametric Equivalent |
| 1203410603 | Molex | 0 | 900-1203410603-ND | 137,87333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,17000 € | 26,17 € |
| Unit Price without VAT: | 26,17000 € |
|---|---|
| Unit Price with VAT: | 31,14230 € |














