1112907 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 24,27000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 41,34000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6
Unit Price: 20,54000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: 14,89000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 115,26000 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 12,34100 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 19
Unit Price: 13,79000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 94
Unit Price: 9,77000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 14,36825 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 407
Unit Price: 21,34000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 30
Unit Price: 28,06000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,01000 €
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 809
Unit Price: 13,88000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 800
Unit Price: 18,95000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1112907

DigiKey Part Number
277-1112907-ND
Manufacturer
Manufacturer Product Number
1112907
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1112907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,17000 €30,17 €
Manufacturers Standard Package
Unit Price without VAT:30,17000 €
Unit Price with VAT:35,90230 €