Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441336

DigiKey Part Number
5614-24441336-ND
Manufacturer
Manufacturer Product Number
24441336
Description
ETHERLINE LAN CAT.6A 3,0 BU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
9.84' (3.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1165900030Weidmüller21165900030-ND14,89000 €Parametric Equivalent
1408365Phoenix Contact1277-1408365-ND51,38000 €Parametric Equivalent
1697665Phoenix Contact6277-1697665-ND18,20000 €Parametric Equivalent
BC-1SE010FCinch Connectivity Solutions63116-BC-1SE010F-ND9,77000 €Parametric Equivalent
C6ASPAT10BLStarTech.com3795214-C6ASPAT10BL-ND21,34000 €Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,79000 €13,79 €
1011,72500 €117,25 €
2510,99040 €274,76 €
5010,46600 €523,30 €
1009,96660 €996,66 €
2509,34308 €2.335,77 €
5008,89760 €4.448,80 €
1.0008,47354 €8.473,54 €
Manufacturers Standard Package
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,41010 €