Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1112909 | |
|---|---|
DigiKey Part Number | 277-1112909-ND |
Manufacturer | |
Manufacturer Product Number | 1112909 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112909 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113202 | Phoenix Contact | 0 | 277-1113202-ND | 22,11000 € | Parametric Equivalent |
| 1697663 | Phoenix Contact | 39 | 277-1697663-ND | 13,95000 € | Parametric Equivalent |
| 1165900010 | Weidmüller | 4 | 1165900010-ND | 9,41000 € | Parametric Equivalent |
| 1203410601 | Molex | 0 | 900-1203410601-ND | 103,96167 € | Parametric Equivalent |
| 1308451044-E | METZ CONNECT USA Inc. | 0 | 1849-1308451044-E-ND | 7,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |













