S6XPC1MBU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: 24,55000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 6
Unit Price: 26,65000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 24,47000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 19,75000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4
Unit Price: 9,41000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 103,96167 €
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 7,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: 13,95000 €
Datasheet

Parametric Equivalent


LAPP
In Stock: 3
Unit Price: 8,13000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 24,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25,84000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6XPC1MBU

DigiKey Part Number
298-S6XPC1MBU-ND
Manufacturer
Manufacturer Product Number
S6XPC1MBU
Description
SHIELDED CAT6A 26 AWG S/FTP PATC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP28X1MBUPanduit Corp7298-16348-ND24,55000 €Parametric Equivalent
STPK6X1MBUPanduit Corp6298-13272-ND26,65000 €Parametric Equivalent
1112909Phoenix Contact0277-1112909-ND24,47000 €Parametric Equivalent
1113202Phoenix Contact0277-1113202-ND19,75000 €Parametric Equivalent
1165900010Weidmüller41165900010-ND9,41000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,08000 €19,08 €
Manufacturers Standard Package
Unit Price without VAT:19,08000 €
Unit Price with VAT:22,70520 €