Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410601

DigiKey Part Number
900-1203410601-ND
Manufacturer
Manufacturer Product Number
1203410601
Description
CSE RJ45 CAT6A 8P 0C FE STR PUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Molex
Length
3.28' (1.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 86 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12104,79333 €1.257,52 €
Unit Price without VAT:104,79333 €
Unit Price with VAT:124,70406 €

Other Suppliers on DigiKey

86In Stock
Ships from WEC