
1054739 | |
|---|---|
DigiKey Part Number | 277-1054739-ND |
Manufacturer | |
Manufacturer Product Number | 1054739 |
Description | PTPOWER 185 P-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 350MCM (kcmil)-3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1054739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 31.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 290 A | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-3/0 AWG | |
Wire Gauge or Range - mm² | 95-185mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 41,02333 € | 123,07 € |
| Unit Price without VAT: | 41,02333 € |
|---|---|
| Unit Price with VAT: | 48,81776 € |








