1054722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054722

DigiKey Part Number
277-1054722-ND
Manufacturer
Manufacturer Product Number
1054722
Description
PTPOWER 185
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 350MCM (kcmil)-3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
1054722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
31.0mm
Termination Style
Push In, Spring
Current - IEC
309 A
Voltage - IEC
1000V
Current - UL
290 A
Voltage - UL
-
Wire Gauge or Range - AWG
350MCM (kcmil)-3/0 AWG
Wire Gauge or Range - mm²
95-185mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,20000 €40,20 €
Unit Price without VAT:40,20000 €
Unit Price with VAT:47,83800 €