1054734 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: 39,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 39,92000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 41,40667 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 41,40667 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 39,92333 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 39,92333 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 41,40667 €
Datasheet
1054734
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054734

DigiKey Part Number
277-1054734-ND
Manufacturer
Manufacturer Product Number
1054734
Description
PTPOWER 185 FE-F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black, Yellow 350MCM (kcmil)-3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
1054734 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
31.0mm
Termination Style
Push In, Spring
Current - IEC
309 A
Voltage - IEC
1000V
Current - UL
290 A
Voltage - UL
-
Wire Gauge or Range - AWG
350MCM (kcmil)-3/0 AWG
Wire Gauge or Range - mm²
95-185mm²
Features
-
Color
Black, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
339,92333 €119,77 €
Manufacturers Standard Package
Unit Price without VAT:39,92333 €
Unit Price with VAT:47,50876 €