


1054710 | |
|---|---|
DigiKey Part Number | 277-18455-ND |
Manufacturer | |
Manufacturer Product Number | 1054710 |
Description | ECS ENCLOSURE VENTED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Base Black |
Datasheet | Datasheet |
EDA/CAD Models | 1054710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | PCB | |
Color | Black | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |









