


2230008 | |
|---|---|
DigiKey Part Number | 277-16241-ND |
Manufacturer | |
Manufacturer Product Number | 2230008 |
Description | FACEPLATE, COLOR: BLACK, WIDTH: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Faceplate | |
Features | Blank | |
For Use With/Related Products | PCB | |
Size / Dimension | - | |
Color | Black | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 5 | 8,70800 € | 43,54 € |
| 10 | 8,14000 € | 81,40 € |
| 25 | 7,44400 € | 186,10 € |
| 50 | 6,95780 € | 347,89 € |
| 100 | 6,50320 € | 650,32 € |
| 250 | 6,03496 € | 1.508,74 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |





