2091-1108/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2091-1108/002-000
2091-1108/002-000
2091-1108/002-000

2091-1108/002-000

DigiKey Part Number
2946-2091-1108/002-000-ND
Manufacturer
Manufacturer Product Number
2091-1108/002-000
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2091-1108/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
1.339" (34.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,09000 €9,09 €
106,44500 €64,45 €
255,69680 €142,42 €
505,24320 €262,16 €
1004,87560 €487,56 €
2504,50088 €1.125,22 €
5004,28616 €2.143,08 €
1.0004,11852 €4.118,52 €
Manufacturers Standard Package
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,81710 €