2091-1522/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2091-1522/002-000
2091-1528/002-000
2091-1528/002-000

2091-1528/002-000

DigiKey Part Number
2946-2091-1528/002-000-ND
Manufacturer
Manufacturer Product Number
2091-1528/002-000
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2091-1528/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
160 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
0.626" (15.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,34000 €11,34 €
108,06000 €80,60 €
257,14600 €178,65 €
506,59560 €329,78 €
1006,15140 €615,14 €
2505,70032 €1.425,08 €
5005,44270 €2.721,35 €
1.0005,24193 €5.241,93 €
Manufacturers Standard Package
Unit Price without VAT:11,34000 €
Unit Price with VAT:13,49460 €