
H6-0500-0250-05-A-N-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H6-0500-0250-05-A-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0500-0250-05-A-N-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,24000 € | 33,24 € |
| 5 | 28,53800 € | 142,69 € |
| 10 | 26,71600 € | 267,16 € |
| 25 | 24,47640 € | 611,91 € |
| 50 | 22,89920 € | 1.144,96 € |
| 100 | 21,41560 € | 2.141,56 € |
| 250 | 19,73556 € | 4.933,89 € |
| Unit Price without VAT: | 33,24000 € |
|---|---|
| Unit Price with VAT: | 39,55560 € |







