
G32-A-0750-85-100 | |
|---|---|
DigiKey Part Number | 2222-G32-A-0750-85-100-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-0750-85-100 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4300G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 5 | 7,80000 € | 39,00 € |
| 10 | 7,49700 € | 74,97 € |
| 30 | 7,06667 € | 212,00 € |
| 50 | 6,88620 € | 344,31 € |
| 100 | 6,65880 € | 665,88 € |
| 500 | 6,20064 € | 3.100,32 € |
| 1.000 | 6,02984 € | 6.029,84 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |


