
G22-A-1000-75-064 | |
|---|---|
DigiKey Part Number | 2222-G22-A-1000-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G22-A-1000-75-064 |
Description | MAGNET 1.375"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.375" Dia x 0.250" H (34.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.375" Dia x 0.250" H (34.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 5 | 4,92400 € | 24,62 € |
| 10 | 4,72000 € | 47,20 € |
| 30 | 4,43300 € | 132,99 € |
| 50 | 4,31280 € | 215,64 € |
| 100 | 4,16130 € | 416,13 € |
| 500 | 3,85624 € | 1.928,12 € |
| 1.000 | 3,74258 € | 3.742,58 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


