G16-A-079-85-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16-A-0236-85-050

DigiKey Part Number
2222-G16-A-0236-85-050-ND
Manufacturer
Manufacturer Product Number
G16-A-0236-85-050
Description
MAGNET 1.005"D X 0.210"THICK CYL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Shape
Ring
Magnetization
Radial Multipole
Material
Neobond
Finish
-
Grade
-
Gauss Strength
4300G
Size
1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Operating Temperature
125°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,66000 €4,66 €
54,06800 €20,34 €
103,85900 €38,59 €
303,57300 €107,19 €
503,45600 €172,80 €
1003,31180 €331,18 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €