
H9-1024-0000-05-A-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-H9-1024-0000-05-A-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-1024-0000-05-A-Y-U-F-B-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 1024 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,95000 € | 26,95 € |
| 5 | 23,13600 € | 115,68 € |
| 10 | 21,65900 € | 216,59 € |
| 25 | 19,84560 € | 496,14 € |
| 50 | 18,56900 € | 928,45 € |
| 100 | 17,36840 € | 1.736,84 € |
| 250 | 15,88916 € | 3.972,29 € |
| 500 | 15,65456 € | 7.827,28 € |
| Unit Price without VAT: | 26,95000 € |
|---|---|
| Unit Price with VAT: | 32,07050 € |





