
MAX-BR1-MINI-LTE-E-T-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-MINI-LTE-E-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-MINI-LTE-E-T-PRM |
Description | PEPLINK MAX BR1 MINILTE - EMEA - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G 802.11b/g/n, Cellular, DC-HSPA+, GPS, HSPA+, LTE, WCDMA Modem Ethernet, LAN, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | 802.11b/g/n, Cellular, DC-HSPA+, GPS, HSPA+, LTE, WCDMA | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, WAN, Wifi | |
Sensitivity | - | |
Power - Output | 12W | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,58000 € | 458,58 € |
| 10 | 408,18000 € | 4.081,80 € |
| Unit Price without VAT: | 458,58000 € |
|---|---|
| Unit Price with VAT: | 545,71020 € |










