


ANT-MAX | |
|---|---|
DigiKey Part Number | 3250-ANT-MAX-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MAX |
Description | MIMO ANT ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPS, LTE, Wi-Fi Module RP-SMA Male, SMA Male Pole, Surface, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.588GHz, 2.055GHz, 2.45GHz, 3.9GHz, 5.5GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.41GHz ~ 2.7GHz, 1.575GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHz, 3.4GHz ~ 4.4GHz, 5GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 3dBi, 0.9dBi, 6.2dBi, 5.7dBi, 5.4dBi, 7.4dBi | |
Power - Max | 10 W | |
Features | LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Surface, Wall Mount | |
Height (Max) | 4.930" (125.22mm) | |
Applications | 5G, GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,46000 € | 419,46 € |
| 10 | 365,27700 € | 3.652,77 € |
| Unit Price without VAT: | 419,46000 € |
|---|---|
| Unit Price with VAT: | 499,15740 € |

