


MAX-BR1-MINI-LTE-US-T-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-MINI-LTE-US-T-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-MINI-LTE-US-T-PRM |
Description | ROUTER LTE W/ WI-FI PRIME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G/4G HSPA+, LTE Router Ethernet, LAN, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, WAN | |
Sensitivity | - | |
Power - Output | 12W | |
Data Rate (Max) | 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,30000 € | 302,30 € |
| Unit Price without VAT: | 302,30000 € |
|---|---|
| Unit Price with VAT: | 359,73700 € |







