


SDS-P830878 | |
|---|---|
DigiKey Part Number | SDS-P830878-ND |
Manufacturer | |
Manufacturer Product Number | SDS-P830878 |
Description | SPEAKER TOP PORT ROUND 4INCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Passive Radiator Speaker Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Passive Radiator | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | None | |
Size / Dimension | 4.854" Dia (123.28mm) | |
Height - Seated (Max) | 1.350" (34.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 8,78672 € | 4.639,39 € |
| Unit Price without VAT: | 8,78672 € |
|---|---|
| Unit Price with VAT: | 10,45620 € |











