
SLS-65S25PR03-04 | |
|---|---|
DigiKey Part Number | SLS-65S25PR03-04-ND |
Manufacturer | |
Manufacturer Product Number | SLS-65S25PR03-04 |
Description | SPEAKR 5.16OHM 20W TOP PT 81.2DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.16 Ohms Woofer Speaker 20 W Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 20 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Woofer | Material - Magnet Ferrite |
Frequency - Self Resonant 82.1Hz | Termination Solder Eyelet(s) |
Impedance 5.16 Ohms | Size / Dimension 2.638" Dia (67.00mm) |
Efficiency - dBA 81.20 | Height - Seated (Max) 2.018" (51.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 9,90800 € | 99,08 € |
| 36 | 8,63583 € | 310,89 € |
| 72 | 8,03167 € | 578,28 € |
| 108 | 7,70250 € | 831,87 € |
| 252 | 7,06710 € | 1.780,91 € |
| 504 | 6,80982 € | 3.432,15 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |











