


XT25SC40-04 | |
|---|---|
DigiKey Part Number | XT25SC40-04-ND |
Manufacturer | |
Manufacturer Product Number | XT25SC40-04 |
Description | SPEAKR 3.79OHM 100W TOP 87.9DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.79 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 100 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Nd |
Frequency Range 2.5 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 1018.45Hz | Size / Dimension 1.732" Dia (44.00mm) |
Impedance 3.79 Ohms | Height - Seated (Max) 1.291" (32.80mm) |
Efficiency - dBA 87.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 11,56900 € | 115,69 € |
| 25 | 10,48520 € | 262,13 € |
| 50 | 9,74820 € | 487,41 € |
| 150 | 8,70720 € | 1.306,08 € |
| 300 | 8,12127 € | 2.436,38 € |
| 600 | 8,10592 € | 4.863,55 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |











