


FSL-1225R02-08 | |
|---|---|
DigiKey Part Number | FSL-1225R02-08-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1225R02-08 |
Description | SPEAKR 7.39OHM 350W TOP 96.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.39 Ohms Woofer Speaker 350 W 60 Hz ~ 600 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 60 Hz ~ 600 Hz | |
Frequency - Self Resonant | 59.07Hz | |
Impedance | 7.39 Ohms | |
Efficiency - dBA | 96.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 350 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 12.343" Dia (313.50mm) | |
Height - Seated (Max) | 3.778" (95.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,65000 $ | 73,65 $ |
| Unit Price without VAT: | 73,65000 $ |
|---|---|
| Unit Price with VAT: | 87,64350 $ |





