


FSL-1015R02-08S | |
|---|---|
DigiKey Part Number | FSL-1015R02-08S-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1015R02-08S |
Description | SPEAKR 7.01OHM 150W TOP 94.1DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.01 Ohms Woofer Speaker 150 W 70 Hz ~ 700 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 150 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 70 Hz ~ 700 Hz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 68.41Hz | Size / Dimension 10.122" Dia (257.10mm) |
Impedance 7.01 Ohms | Height - Seated (Max) 3.778" (95.95mm) |
Efficiency - dBA 94.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,61070 € | 3.261,07 € |
| Unit Price without VAT: | 32,61070 € |
|---|---|
| Unit Price with VAT: | 38,80673 € |











