


FSL-1530R01-08 | |
|---|---|
DigiKey Part Number | FSL-1530R01-08-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1530R01-08 |
Description | SPEAKR 7.51OHM 450W TOP 98.1DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.51 Ohms Woofer Speaker 450 W 40 Hz ~ 400 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 450 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 40 Hz ~ 400 Hz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 40.43Hz | Size / Dimension 15.150" Dia (384.80mm) |
Impedance 7.51 Ohms | Height - Seated (Max) 3.778" (95.95mm) |
Efficiency - dBA 98.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,96000 € | 73,96 € |
| 10 | 57,84700 € | 578,47 € |
| 25 | 52,66400 € | 1.316,60 € |
| 50 | 49,25180 € | 2.462,59 € |
| Unit Price without VAT: | 73,96000 € |
|---|---|
| Unit Price with VAT: | 88,01240 € |











