Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE910085 | |
|---|---|
DigiKey Part Number | 6099-PE910085-ND |
Manufacturer | |
Manufacturer Product Number | PE910085 |
Description | BNC AUTO-TERMINATING BULKHEAD AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 1 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass, Zinc Alloy |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Insertion Loss 0.20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE910102 | Pasternack | 3 | 6099-PE910102-ND | 25,50000 € | Parametric Equivalent |
| PE9172 | Pasternack | 145 | 6099-PE9172-ND | 56,29000 € | Parametric Equivalent |
| 031-220N-75DD | Amphenol RF | 0 | 115-031-220N-75DD-ND | 21,49170 € | Parametric Equivalent |
| 112433 | Amphenol RF | 12 | ACX1835-ND | 5,45000 € | Parametric Equivalent |
| 112435 | Amphenol RF | 38 | ACX2206-ND | 13,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |















