
1702537A060 | |
|---|---|
DigiKey Part Number | 4627-1702537A060-ND |
Manufacturer | |
Manufacturer Product Number | 1702537A060 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Frequency - Max 4 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7164794A091 | Ease Electronics | 129 | 4627-7164794A091-ND | 97,68000 € | Parametric Equivalent |
| 112433 | Amphenol RF | 27 | ACX1835-ND | 5,41000 € | Parametric Equivalent |
| 112435 | Amphenol RF | 38 | ACX2206-ND | 13,61000 € | Parametric Equivalent |
| 31-220G-RFX | Amphenol RF | 4.218 | ARFX1130-ND | 5,24000 € | Parametric Equivalent |
| 31-220H | Amphenol RF | 745 | ARF1129-ND | 13,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,70000 € | 24,70 € |
| 10 | 20,99400 € | 209,94 € |
| 25 | 19,67960 € | 491,99 € |
| 50 | 18,74060 € | 937,03 € |
| 100 | 17,84680 € | 1.784,68 € |
| 250 | 16,73068 € | 4.182,67 € |
| 500 | 15,93336 € | 7.966,68 € |
| Unit Price without VAT: | 24,70000 € |
|---|---|
| Unit Price with VAT: | 29,39300 € |

