
PE910102 | |
|---|---|
DigiKey Part Number | 6099-PE910102-ND |
Manufacturer | |
Manufacturer Product Number | PE910102 |
Description | COAXIAL ADAPTER, BNC FEMALE / FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1702537A060 | Ease Electronics | 175 | 4627-1702537A060-ND | 24,90000 € | Parametric Equivalent |
| 51K542-K00A5 | Rosenberger | 37 | 1868-1286-ND | 25,89000 € | Parametric Equivalent |
| 7164794A091 | Ease Electronics | 129 | 4627-7164794A091-ND | 25,56000 € | Parametric Equivalent |
| BJ28 | Cinch Connectivity Solutions Trompeter | 584 | 1097-1017-ND | 26,77000 € | Parametric Equivalent |
| BNC-BA-323 | TYCLON | 4.422 | 4912-BNC-BA-323-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 10 | 21,67100 € | 216,71 € |
| 25 | 20,31400 € | 507,85 € |
| 50 | 19,34480 € | 967,24 € |
| 100 | 18,42210 € | 1.842,21 € |
| 250 | 17,27020 € | 4.317,55 € |
| 500 | 16,56644 € | 8.283,22 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |

