
PE7620-3 | |
|---|---|
DigiKey Part Number | 6099-PE7620-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7620-3 |
Description | 3 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7005-3 | Pasternack | 2 | 6099-PE7005-3-ND | 107,71000 € | Parametric Equivalent |
| PE7087-3 | Pasternack | 4 | 6099-PE7087-3-ND | 183,99000 € | Parametric Equivalent |
| PE7092-3 | Pasternack | 9 | 6099-PE7092-3-ND | 79,23000 € | Parametric Equivalent |
| PE7487-3 | Pasternack | 0 | 6099-PE7487-3-ND | 111,49000 € | Parametric Equivalent |
| PE7611-3 | Pasternack | 1 | 6099-PE7611-3-ND | 66,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 € | 72,44 € |
| 10 | 61,57600 € | 615,76 € |
| 25 | 57,72400 € | 1.443,10 € |
| 50 | 54,97160 € | 2.748,58 € |
| 100 | 52,35160 € | 5.235,16 € |
| Unit Price without VAT: | 72,44000 € |
|---|---|
| Unit Price with VAT: | 86,20360 € |

