
PE7087-3 | |
|---|---|
DigiKey Part Number | 6099-PE7087-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7087-3 |
Description | 3 DB FIXED ATTENUATOR, SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,30000 € | 186,30 € |
| 10 | 164,77300 € | 1.647,73 € |
| 25 | 157,33440 € | 3.933,36 € |
| Unit Price without VAT: | 186,30000 € |
|---|---|
| Unit Price with VAT: | 221,69700 € |

