
PE7092-3 | |
|---|---|
DigiKey Part Number | 6099-PE7092-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7092-3 |
Description | RF ATTENUATOR 3DB 50 OHM SMA MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,23000 € | 79,23 € |
| 10 | 69,68000 € | 696,80 € |
| 25 | 66,37680 € | 1.659,42 € |
| 100 | 61,85550 € | 6.185,55 € |
| Unit Price without VAT: | 79,23000 € |
|---|---|
| Unit Price with VAT: | 94,28370 € |

