Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7608-5 | |
|---|---|
DigiKey Part Number | 6099-PE7608-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7608-5 |
Description | 5 dB RF fixed attenuator 2W, DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870051 | Molex | 35 | 900-0732870051-ND | 48,57000 € | Parametric Equivalent |
| 6605_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6605_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6605_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6605_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| 6805.19.A | Huber+Suhner, Inc. | 0 | 3628-6805.19.A-ND | 160,37000 € | Parametric Equivalent |
| AT-105V | Hirose Electric Co Ltd | 1 | H12139-ND | 53,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 € | 47,49 € |
| 10 | 41,63700 € | 416,37 € |
| 25 | 39,61000 € | 990,25 € |
| 100 | 38,96430 € | 3.896,43 € |
| Unit Price without VAT: | 47,49000 € |
|---|---|
| Unit Price with VAT: | 56,51310 € |















