Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1006-05 | |
|---|---|
DigiKey Part Number | 5073-LCAT1006-05-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1006-05 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 5dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1005-05 | L-com | 0 | 5073-LCAT1005-05-ND | 75,62000 € | Parametric Equivalent |
| 0732870051 | Molex | 35 | 900-0732870051-ND | 48,96000 € | Parametric Equivalent |
| 6605_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6605_SMA-50-1/199_NE-ND | 117,44000 € | Parametric Equivalent |
| 6605_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6605_SMA-50-3/199_NE-ND | 184,88000 € | Parametric Equivalent |
| 6805.19.A | Huber+Suhner, Inc. | 0 | 3628-6805.19.A-ND | 161,65000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |












