
BW-S5W2+ | |
|---|---|
DigiKey Part Number | 3157-BW-S5W2+-ND |
Manufacturer | |
Manufacturer Product Number | BW-S5W2+ |
Description | FXD ATTEN 2W SMA F/M 5DB ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Tube | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 50 | 42,76380 € | 2.138,19 € |
| 100 | 41,56010 € | 4.156,01 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 52,52660 € |








