Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7602-4 | |
|---|---|
DigiKey Part Number | 6099-PE7602-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7602-4 |
Description | 4dB RF fixed attenuator 2W, DC t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870040 | Molex | 44 | 900-0732870040-ND | 44,10000 € | Parametric Equivalent |
| 0732870041 | Molex | 24 | 900-0732870041-ND | 48,57000 € | Parametric Equivalent |
| 6604_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6604_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| ATS-1M1F-04DB2W | Amphenol RF | 0 | ARF2704-ND | 60,99000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,87000 € | 43,87 € |
| 10 | 38,44900 € | 384,49 € |
| 25 | 36,57000 € | 914,25 € |
| 100 | 35,71840 € | 3.571,84 € |
| Unit Price without VAT: | 43,87000 € |
|---|---|
| Unit Price with VAT: | 52,20530 € |















