PE7468-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TYCLON
In Stock: 75
Unit Price: 54,18000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,92000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 175,33300 €

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: 167,32300 €

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 165,31000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 243,08000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 8
Unit Price: 255,35000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 84,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 122,81000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 88,28000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: 325,59000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: 102,57000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 188,52400 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 550,22000 €
Datasheet
RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7468-6

DigiKey Part Number
6099-PE7468-6-ND
Manufacturer
Manufacturer Product Number
PE7468-6
Description
6 dB Fixed Attenuator, N Male to
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA-PJ-6TYCLON754912-NA-PJ-6-ND54,18000 €Parametric Equivalent
0732870380Molex0900-0732870380-ND82,92000 €Parametric Equivalent
3082-6192-06Amphenol XMA05984-3082-6192-06-ND175,33300 €Parametric Equivalent
3082-7001-06Amphenol XMA05984-3082-7001-06-ND167,32300 €Parametric Equivalent
6806.17.AHuber+Suhner, Inc.03628-6806.17.A-ND165,31000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
195,72000 €95,72 €
1084,29300 €842,93 €
2584,06720 €2.101,68 €
Manufacturers Standard Package
Unit Price without VAT:95,72000 €
Unit Price with VAT:113,90680 €