RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA-PJ-6

DigiKey Part Number
4912-NA-PJ-6-ND
Manufacturer
Manufacturer Product Number
NA-PJ-6
Description
NA-PJ-6, N Attenuator
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
154,18000 €54,18 €
1048,76700 €487,67 €
2543,88880 €1.097,22 €
5039,49480 €1.974,74 €
Unit Price without VAT:54,18000 €
Unit Price with VAT:64,47420 €