Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7468-6 | |
|---|---|
DigiKey Part Number | 5328-FMAT7468-6-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7468-6 |
Description | FXD ATTN JACK-PLUG TYPE N 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |














