Parametric Equivalent
Parametric Equivalent

PE7465-3 | |
|---|---|
DigiKey Part Number | 6099-PE7465-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7465-3 |
Description | 3 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7465-3 | Fairview Microwave | 0 | 5328-FMAT7465-3-ND | 266,51000 € | Parametric Equivalent |
| FMAT7606-3 | Fairview Microwave | 0 | 5328-FMAT7606-3-ND | 195,93000 € | Parametric Equivalent |
| PE7606-3 | Pasternack | 0 | 6099-PE7606-3-ND | 221,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,83000 € | 313,83 € |
| 10 | 307,64400 € | 3.076,44 € |
| Unit Price without VAT: | 313,83000 € |
|---|---|
| Unit Price with VAT: | 373,45770 € |




