
FMAT7606-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7606-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7606-3 |
Description | 3DB RF FIXED ATTENUATOR 10W, DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7606-3 | Pasternack | 0 | 6099-PE7606-3-ND | 221,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,93000 € | 195,93 € |
| Unit Price without VAT: | 195,93000 € |
|---|---|
| Unit Price with VAT: | 233,15670 € |


