
FMAT7465-3 | |
|---|---|
DigiKey Part Number | 5328-FMAT7465-3-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7465-3 |
Description | FXD ATTN PLUG-JACK TNC 1.35 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 10W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7606-3 | Fairview Microwave | 0 | 5328-FMAT7606-3-ND | 195,93000 € | Parametric Equivalent |
| PE7465-3 | Pasternack | 0 | 6099-PE7465-3-ND | 313,83000 € | Parametric Equivalent |
| PE7606-3 | Pasternack | 0 | 6099-PE7606-3-ND | 221,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,51000 € | 266,51 € |
| Unit Price without VAT: | 266,51000 € |
|---|---|
| Unit Price with VAT: | 317,14690 € |




