Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7463-10 | |
|---|---|
DigiKey Part Number | 6099-PE7463-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7463-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 12.4 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6502-10 | Amphenol XMA | 9 | 5984-2082-6502-10-ND | 653,59000 € | Parametric Equivalent |
| 5910_SMA-50-010/19-_NE | Huber+Suhner, Inc. | 0 | 3628-5910_SMA-50-010/19-_NE-ND | 233,71000 € | Parametric Equivalent |
| FMAT7463-10 | Fairview Microwave | 0 | 5328-FMAT7463-10-ND | 171,35000 € | Parametric Equivalent |
| FMAT7489-10 | Fairview Microwave | 0 | 5328-FMAT7489-10-ND | 231,47000 € | Parametric Equivalent |
| PE7489-10 | Pasternack | 0 | 6099-PE7489-10-ND | 261,55000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,00000 € | 186,00 € |
| 10 | 164,54100 € | 1.645,41 € |
| 25 | 157,12560 € | 3.928,14 € |
| Unit Price without VAT: | 186,00000 € |
|---|---|
| Unit Price with VAT: | 221,34000 € |








