Parametric Equivalent
Parametric Equivalent

PE7443-99 | |
|---|---|
DigiKey Part Number | 6099-PE7443-99-ND |
Manufacturer | |
Manufacturer Product Number | PE7443-99 |
Description | ROTARY ATTN 0-99DB DC-8GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 99dB 0 Hz ~ 8 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Attenuation Value | 0dB ~ 99dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.720,63000 € | 3.720,63 € |
| Unit Price without VAT: | 3.720,63000 € |
|---|---|
| Unit Price with VAT: | 4.427,54970 € |




