RF Attenuators 0dB ~ 99dB 0 Hz ~ 18 GHz 50 Ohms 2W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7444-99

DigiKey Part Number
5328-FMAT7444-99-ND
Manufacturer
Manufacturer Product Number
FMAT7444-99
Description
STEP ATTN JACK SMA 18 GHZ 2 W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 99dB 0 Hz ~ 18 GHz 50 Ohms 2W Module, SMA Connectors
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Fairview Microwave
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
Module, SMA Connectors
Attenuation Value
0dB ~ 99dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
14.174,40000 €4.174,40 €
Manufacturers Standard Package
Unit Price without VAT:4.174,40000 €
Unit Price with VAT:4.967,53600 €