Parametric Equivalent

FMAT7443-99 | |
|---|---|
DigiKey Part Number | 5328-FMAT7443-99-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7443-99 |
Description | STEP ATTN JACK SMA 8 GHZ 2 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 99dB 0 Hz ~ 8 GHz 50 Ohms 2W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case Module, SMA Connectors |
Attenuation Value 0dB ~ 99dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7444-99 | Fairview Microwave | 0 | 5328-FMAT7444-99-ND | 4.174,40000 € | Parametric Equivalent |
| PE7443-99 | Pasternack | 0 | 6099-PE7443-99-ND | 4.414,21000 € | Parametric Equivalent |
| PE7444-99 | Pasternack | 0 | 6099-PE7444-99-ND | 6.048,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.909,30000 € | 3.909,30 € |
| Unit Price without VAT: | 3.909,30000 € |
|---|---|
| Unit Price with VAT: | 4.652,06700 € |




