Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7421-10 | |
|---|---|
DigiKey Part Number | 6099-PE7421-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7421-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5910_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-1/133_NE-ND | 773,77000 € | Parametric Equivalent |
| PE7208-10 | Pasternack | 0 | 6099-PE7208-10-ND | 1.029,41000 € | Parametric Equivalent |
| R422010030 | Radiall USA, Inc. | 0 | 2201-R422010030-ND | 983,24000 € | Parametric Equivalent |
| SA4N100-10 | Fairview Microwave | 3 | 5328-SA4N100-10-ND | 508,94000 € | Parametric Equivalent |
| SA6NFNF100W-10 | Fairview Microwave | 0 | 5328-SA6NFNF100W-10-ND | 648,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,87000 € | 774,87 € |
| 10 | 692,38900 € | 6.923,89 € |
| Unit Price without VAT: | 774,87000 € |
|---|---|
| Unit Price with VAT: | 922,09530 € |








