Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA6NFNF100W-10 | |
|---|---|
DigiKey Part Number | 5328-SA6NFNF100W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA6NFNF100W-10 |
Description | FXD ATTN JACK-JACK TYPE N 1.45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6NFNM100W-10 | Fairview Microwave | 0 | 5328-SA6NFNM100W-10-ND | 721,30000 € | Parametric Equivalent |
| SA6NMNF100W-10 | Fairview Microwave | 0 | 5328-SA6NMNF100W-10-ND | 825,14000 € | Parametric Equivalent |
| 5910_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-1/133_NE-ND | 773,77000 € | Parametric Equivalent |
| PE7208-10 | Pasternack | 0 | 6099-PE7208-10-ND | 1.117,88000 € | Parametric Equivalent |
| PE7213-10 | Pasternack | 0 | 6099-PE7213-10-ND | 1.078,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,03000 € | 704,03 € |
| Unit Price without VAT: | 704,03000 € |
|---|---|
| Unit Price with VAT: | 837,79570 € |









