
SA4N100-10 | |
|---|---|
DigiKey Part Number | 5328-SA4N100-10-ND |
Manufacturer | |
Manufacturer Product Number | SA4N100-10 |
Description | FXD ATTN PLUG-JACK TYPE N 1.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Fairview Microwave | Power (Watts) 100W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,94000 € | 508,94 € |
| 10 | 432,70400 € | 4.327,04 € |
| Unit Price without VAT: | 508,94000 € |
|---|---|
| Unit Price with VAT: | 605,63860 € |

